
SVM1045VA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1045VA_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1045VA_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1045VA_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1045VA_R2_00001 |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.28300 | $42.83 |
| 100 | $2.76240 | $276.24 |
| 500 | $2.10734 | $1,053.67 |
| 1,000 | $1.89612 | $1,896.12 |
| 2,000 | $1.71821 | $3,436.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.52558 | $7,627.90 |
| 10,000 | $1.40650 | $14,065.00 |
| 15,000 | $1.34583 | $20,187.45 |
| 25,000 | $1.27767 | $31,941.75 |
| 35,000 | $1.23731 | $43,305.85 |
| 50,000 | $1.19810 | $59,905.00 |

