SVM845L_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1045V_R2_00001

DigiKey Part Number
3757-SVM1045V_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM1045V_R2_00001CT-ND - Cut Tape (CT)
3757-SVM1045V_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM1045V_R2_00001
Description
DIODE SCHOTTKY 45V 10A TO277
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,948
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.00500$50.05
100$3.26070$326.07
500$2.51060$1,255.30
1,000$2.26874$2,268.74
2,000$2.06521$4,130.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.44052$7,202.60
10,000$1.32850$13,285.00
15,000$1.27142$19,071.30
25,000$1.20731$30,182.75
35,000$1.18644$41,525.40
Manufacturers Standard Package