
SV540_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SV540_R2_00001TR-ND - Tape & Reel (TR) 3757-SV540_R2_00001CT-ND - Cut Tape (CT) 3757-SV540_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV540_R2_00001 |
Description | DIODE SCHOTTKY 40V 5A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 730pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.15500 | $41.55 |
100 | $2.68750 | $268.75 |
500 | $2.05440 | $1,027.20 |
1,000 | $1.85010 | $1,850.10 |
2,000 | $1.67808 | $3,356.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90996 | $4,549.80 |