
STR8100LBF_R1_00701 | |
---|---|
DigiKey Part Number | 3757-STR8100LBF_R1_00701TR-ND - Tape & Reel (TR) 3757-STR8100LBF_R1_00701CT-ND - Cut Tape (CT) 3757-STR8100LBF_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR8100LBF_R1_00701 |
Description | DIODE SCHOTTKY 100V 8A SMBF |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 425pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.28500 | $32.85 |
100 | $2.58900 | $258.90 |
500 | $1.97552 | $987.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.56941 | $2,354.11 |
3,000 | $1.40295 | $4,208.85 |
7,500 | $1.33162 | $9,987.15 |
10,500 | $1.23651 | $12,983.35 |
37,500 | $1.20797 | $45,298.88 |