SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS3040HE-AU_R1_000A1

DigiKey Part Number
3757-SS3040HE-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS3040HE-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS3040HE-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3040HE-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 3A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.71000$27.10
100$1.72510$172.51
500$1.29800$649.00
1,000$1.15989$1,159.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98420$2,952.60
6,000$0.89564$5,373.84
9,000$0.85050$7,654.50
15,000$0.79976$11,996.40
21,000$0.76971$16,163.91
30,000$0.74050$22,215.00
75,000$0.68839$51,629.25
Manufacturers Standard Package