
SS30100HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS30100HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS30100HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS30100HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30100HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Mfr | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.86600 | $18.66 |
| 100 | $1.16750 | $116.75 |
| 500 | $0.86474 | $432.37 |
| 1,000 | $0.76690 | $766.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64215 | $1,926.45 |
| 6,000 | $0.57921 | $3,475.26 |
| 9,000 | $0.54710 | $4,923.90 |
| 15,000 | $0.51100 | $7,665.00 |
| 21,000 | $0.48962 | $10,282.02 |
| 30,000 | $0.46883 | $14,064.90 |



