
SS16L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS16L_R1_00001TR-ND - Tape & Reel (TR) 3757-SS16L_R1_00001CT-ND - Cut Tape (CT) 3757-SS16L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16L_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11800 | $11.18 |
| 100 | $0.69230 | $69.23 |
| 500 | $0.50530 | $252.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.40062 | $721.12 |
| 3,600 | $0.35629 | $1,282.64 |
| 5,400 | $0.33363 | $1,801.60 |
| 9,000 | $0.30814 | $2,773.26 |
| 12,600 | $0.29304 | $3,692.30 |
| 18,000 | $0.27834 | $5,010.12 |

