
SS1060HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1060HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1060HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1060HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32639 | $979.17 |
| 6,000 | $0.29144 | $1,748.64 |
| 9,000 | $0.27359 | $2,462.31 |
| 15,000 | $0.25352 | $3,802.80 |
| 21,000 | $0.24162 | $5,074.02 |
| 30,000 | $0.23005 | $6,901.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99500 | $9.95 |
| 100 | $0.61660 | $61.66 |
| 500 | $0.44972 | $224.86 |
| 1,000 | $0.39554 | $395.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.12720 | $112.72 |
| 500 | $0.83630 | $418.15 |
| 1,000 | $0.74215 | $742.15 |

