


SS1060FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS1060FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1060FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1060FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060FL_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.23500 | $12.35 |
100 | $0.88080 | $88.08 |
500 | $0.64868 | $324.34 |
1,000 | $0.57352 | $573.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47754 | $1,432.62 |
6,000 | $0.41983 | $2,518.98 |
9,000 | $0.35743 | $3,216.87 |
15,000 | $0.34247 | $5,137.05 |
21,000 | $0.34124 | $7,166.04 |
30,000 | $0.32725 | $9,817.50 |
75,000 | $0.30898 | $23,173.50 |
150,000 | $0.30263 | $45,394.50 |