


SS1040HEWS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1040HEWS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1040HEWS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1040HEWS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040HEWS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323HE |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25800 | $12.58 |
| 100 | $0.77940 | $77.94 |
| 500 | $0.57090 | $285.45 |
| 1,000 | $0.50316 | $503.16 |
| 2,000 | $0.44602 | $892.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38398 | $1,919.90 |
| 10,000 | $0.34553 | $3,455.30 |
| 15,000 | $0.32593 | $4,888.95 |
| 25,000 | $0.30388 | $7,597.00 |
| 35,000 | $0.29082 | $10,178.70 |
| 50,000 | $0.27811 | $13,905.50 |

