
SS1040HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1040HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1040HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS1040HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040HE_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 155pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123HE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.18400 | $11.84 |
| 100 | $0.73170 | $73.17 |
| 500 | $0.53522 | $267.61 |
| 1,000 | $0.47134 | $471.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38981 | $1,169.43 |
| 6,000 | $0.34865 | $2,091.90 |
| 9,000 | $0.32763 | $2,948.67 |
| 15,000 | $0.30399 | $4,559.85 |
| 21,000 | $0.28998 | $6,089.58 |
| 30,000 | $0.27636 | $8,290.80 |

