
SS10100HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS10100HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10100HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS10100HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10100HE_R1_00001 |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.40600 | $14.06 |
| 100 | $0.87310 | $87.31 |
| 500 | $0.64128 | $320.64 |
| 1,000 | $0.56621 | $566.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45427 | $1,362.81 |
| 6,000 | $0.40732 | $2,443.92 |
| 9,000 | $0.38337 | $3,450.33 |
| 15,000 | $0.35643 | $5,346.45 |
| 21,000 | $0.34046 | $7,149.66 |
| 30,000 | $0.32494 | $9,748.20 |

