Diode 60 V 8A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRM860VF_R1_00001

DigiKey Part Number
3757-SRM860VF_R1_00001TR-ND - Tape & Reel (TR)
3757-SRM860VF_R1_00001CT-ND - Cut Tape (CT)
3757-SRM860VF_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRM860VF_R1_00001
Description
DIODE SCHOTTKY 60V 8A SMBF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
410pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.22600$42.26
100$2.72460$272.46
500$2.07774$1,038.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.75233$2,628.49
3,000$1.59418$4,782.54
4,500$1.51356$6,811.02
7,500$1.42295$10,672.12
10,500$1.36929$14,377.54
15,000$1.31713$19,756.95
Manufacturers Standard Package