
SRM54AV_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SRM54AV_R1_00001TR-ND - Tape & Reel (TR) 3757-SRM54AV_R1_00001CT-ND - Cut Tape (CT) 3757-SRM54AV_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRM54AV_R1_00001 |
Description | DIODE SCHOTTKY 45V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 45 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.69500 | $36.95 |
100 | $2.37710 | $237.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.04229 | $833.83 |
1,600 | $0.93344 | $1,493.50 |
2,400 | $0.87789 | $2,106.94 |
4,000 | $0.81539 | $3,261.56 |
5,600 | $0.77836 | $4,358.82 |
8,000 | $0.74236 | $5,938.88 |
20,000 | $0.66328 | $13,265.60 |
40,000 | $0.61441 | $24,576.40 |
80,000 | $0.57374 | $45,899.20 |