DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR5H15-AU_R2_006A1

DigiKey Part Number
3757-SR5H15-AU_R2_006A1TR-ND - Tape & Reel (TR)
3757-SR5H15-AU_R2_006A1CT-ND - Cut Tape (CT)
3757-SR5H15-AU_R2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR5H15-AU_R2_006A1
Description
DIODE SCHOTTKY 150V 5A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.54400$25.44
100$2.01190$201.19
500$1.52144$760.72
1,000$1.36314$1,363.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93952$2,818.56
6,000$0.90552$5,433.12
9,000$0.88028$7,922.52
15,000$0.87598$13,139.70
21,000$0.87342$18,341.82
30,000$0.87088$26,126.40
75,000$0.84378$63,283.50
Manufacturers Standard Package