
SR56F-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SR56F-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SR56F-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SR56F-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR56F-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 5A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 190pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.92200 | $39.22 |
| 100 | $2.52150 | $252.15 |
| 500 | $1.91692 | $958.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.62243 | $2,433.64 |
| 3,000 | $1.47401 | $4,422.03 |
| 4,500 | $1.39835 | $6,292.57 |
| 7,500 | $1.31330 | $9,849.75 |
| 10,500 | $1.26292 | $13,260.66 |
| 15,000 | $1.21395 | $18,209.25 |











