Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR24_R1_00001

DigiKey Part Number
3757-SR24_R1_00001TR-ND - Tape & Reel (TR)
3757-SR24_R1_00001CT-ND - Cut Tape (CT)
3757-SR24_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR24_R1_00001
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.40600$14.06
100$0.87720$87.72
500$0.64424$322.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.51421$925.58
3,600$0.45913$1,652.87
5,400$0.43099$2,327.35
9,000$0.39936$3,594.24
12,600$0.38061$4,795.69
18,000$0.36238$6,522.84
Manufacturers Standard Package