


SMF75A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF75A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF75A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF75A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF75A_R1_00001 |
Description | TVS DIODE 75VWM 121VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19306 | $3,579.18 |
6,000 | $1.08941 | $6,536.46 |
9,000 | $1.03657 | $9,329.13 |
15,000 | $0.97721 | $14,658.15 |
21,000 | $0.94205 | $19,783.05 |
30,000 | $0.90788 | $27,236.40 |
75,000 | $0.87221 | $65,415.75 |