


SMF28A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF28A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF28A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF28A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.27200 | $22.72 |
100 | $1.43480 | $143.48 |
500 | $1.07230 | $536.15 |
1,000 | $0.95516 | $955.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50654 | $1,519.62 |
6,000 | $0.45561 | $2,733.66 |
9,000 | $0.42964 | $3,866.76 |
15,000 | $0.40043 | $6,006.45 |
21,000 | $0.38312 | $8,045.52 |
30,000 | $0.36630 | $10,989.00 |
75,000 | $0.32935 | $24,701.25 |
150,000 | $0.30653 | $45,979.50 |