


SMF160A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF160A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF160A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF160A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF160A_R1_00001 |
Description | TVS DIODE 160VWM 259VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,250,000 | $0.75264 | $1,693,440.00 |