243V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF150A_R1_00001

DigiKey Part Number
3757-SMF150A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF150A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF150A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF150A_R1_00001
Description
TVS DIODE 150VWM 243VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62845$1,885.35
6,000$0.62040$3,722.40
9,000$0.42909$3,861.81
15,000$0.39992$5,998.80
21,000$0.38263$8,035.23
30,000$0.36583$10,974.90
75,000$0.32893$24,669.75
150,000$0.30614$45,921.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.07200$20.72
100$1.40590$140.59
500$1.08524$542.62
1,000$0.98658$986.58
* All Digi-Reel orders will add a $55.00 reeling fee.