


SMF13A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF13A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF13A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.51100 | $25.11 |
100 | $1.59120 | $159.12 |
500 | $1.19380 | $596.90 |
1,000 | $1.06530 | $1,065.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90176 | $2,705.28 |
6,000 | $0.81932 | $4,915.92 |
9,000 | $0.77728 | $6,995.52 |
15,000 | $0.73004 | $10,950.60 |
21,000 | $0.70206 | $14,743.26 |
30,000 | $0.67486 | $20,245.80 |
75,000 | $0.61740 | $46,305.00 |