


SMF130A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF130A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF130A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF130A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF130A_R1_00001 |
Description | TVS DIODE 130VWM 209VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.21000 | $32.10 |
100 | $2.05470 | $205.47 |
500 | $1.55486 | $777.43 |
1,000 | $1.39351 | $1,393.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02744 | $3,082.32 |
6,000 | $0.93565 | $5,613.90 |
9,000 | $0.88886 | $7,999.74 |
15,000 | $0.83628 | $12,544.20 |
21,000 | $0.80514 | $16,907.94 |
30,000 | $0.77487 | $23,246.10 |
75,000 | $0.72545 | $54,408.75 |