


SMF12A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SMF12A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF12A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF12A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A-AU_R1_000A1 |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40286 | $1,208.58 |
6,000 | $0.36097 | $2,165.82 |
9,000 | $0.33960 | $3,056.40 |
15,000 | $0.31556 | $4,733.40 |
21,000 | $0.30132 | $6,327.72 |
30,000 | $0.28746 | $8,623.80 |
75,000 | $0.25705 | $19,278.75 |
150,000 | $0.23824 | $35,736.00 |
300,000 | $0.22375 | $67,125.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.37300 | $23.73 |
100 | $1.50340 | $150.34 |
500 | $1.12590 | $562.95 |
1,000 | $1.00379 | $1,003.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.88900 | $18.89 |
100 | $1.27270 | $127.27 |
500 | $0.98532 | $492.66 |
1,000 | $0.89500 | $895.00 |