DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S33A-AU_R2_000A1

DigiKey Part Number
3757-SM8S33A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-SM8S33A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-SM8S33A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S33A-AU_R2_000A1
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.20000$31.20
10$20.42900$204.29
100$14.31830$1,431.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$7.07815$4,246.89
1,200$6.52980$7,835.76
1,800$6.25049$11,250.88
3,000$5.93666$17,809.98
4,200$5.85135$24,575.67
Manufacturers Standard Package