
SM8S16A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-SM8S16A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S16A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S16A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S16A-AU_R2_000A1 |
Description | TVS DIODE 16VWM 26VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 254A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 254A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $7.07815 | $4,246.89 |
1,200 | $6.52980 | $7,835.76 |
1,800 | $6.25049 | $11,250.88 |
3,000 | $5.93666 | $17,809.98 |
4,200 | $5.85135 | $24,575.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $20.42900 | $204.29 |
100 | $14.31830 | $1,431.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
10 | $17.90000 | $179.00 |
100 | $13.05550 | $1,305.55 |