
SM5S20A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-SM5S20A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM5S20A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM5S20A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S20A-AU_R2_000A1 |
Description | TVS DIODE 20VWM 32.4VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 111A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 111A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.54000 | $23.54 |
10 | $15.24600 | $152.46 |
100 | $10.50490 | $1,050.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $6.45663 | $3,873.98 |
1,200 | $5.94666 | $7,135.99 |
1,800 | $5.68689 | $10,236.40 |
3,000 | $5.39501 | $16,185.03 |
4,200 | $5.23865 | $22,002.33 |