
SK56L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK56L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK56L_R1_00001CT-ND - Cut Tape (CT) 3757-SK56L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56L_R1_00001 |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.54900 | $25.49 |
| 100 | $1.61550 | $161.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.11771 | $894.17 |
| 1,600 | $1.00081 | $1,601.30 |
| 2,400 | $0.94115 | $2,258.76 |
| 4,000 | $0.87407 | $3,496.28 |
| 5,600 | $0.83432 | $4,672.19 |
| 8,000 | $0.79566 | $6,365.28 |

