
SK52_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK52_R1_00001TR-ND - Tape & Reel (TR) 3757-SK52_R1_00001CT-ND - Cut Tape (CT) 3757-SK52_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK52_R1_00001 |
Description | DIODE SCHOTTKY 20V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.26800 | $32.68 |
100 | $2.09260 | $209.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.93568 | $748.54 |
1,600 | $0.83643 | $1,338.29 |
2,400 | $0.78578 | $1,885.87 |
4,000 | $0.72880 | $2,915.20 |
5,600 | $0.69502 | $3,892.11 |
8,000 | $0.66216 | $5,297.28 |
20,000 | $0.59003 | $11,800.60 |
40,000 | $0.54543 | $21,817.20 |
80,000 | $0.50795 | $40,636.00 |