
SK36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SK36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SK36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.74868 | $598.94 |
| 1,600 | $0.66687 | $1,066.99 |
| 2,400 | $0.62508 | $1,500.19 |
| 4,000 | $0.57805 | $2,312.20 |
| 5,600 | $0.55019 | $3,081.06 |
| 8,000 | $0.52309 | $4,184.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.18390 | $118.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.75400 | $27.54 |
| 100 | $1.75360 | $175.36 |

