Diode 30 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK23_R1_00001

DigiKey Part Number
3757-SK23_R1_00001TR-ND - Tape & Reel (TR)
3757-SK23_R1_00001CT-ND - Cut Tape (CT)
3757-SK23_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK23_R1_00001
Description
DIODE SCHOTTKY 30V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
90 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.55824$446.59
1,600$0.49493$791.89
2,400$0.46263$1,110.31
4,000$0.42624$1,704.96
5,600$0.40466$2,266.10
8,000$0.38368$3,069.44
20,000$0.33754$6,750.80
40,000$0.30901$12,360.40
80,000$0.28502$22,801.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.43100$14.31
100$0.89290$89.29
Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.80100$18.01
100$1.12720$112.72
* All Digi-Reel orders will add a $55.00 reeling fee.