
SBM36VAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM36VAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBM36VAFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBM36VAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM36VAFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.20360 | $120.36 |
| 500 | $0.89236 | $446.18 |
| 1,000 | $0.79165 | $791.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66345 | $1,990.35 |
| 6,000 | $0.59876 | $3,592.56 |
| 9,000 | $0.56578 | $5,092.02 |
| 15,000 | $0.52868 | $7,930.20 |
| 21,000 | $0.50671 | $10,640.91 |
| 30,000 | $0.48534 | $14,560.20 |

