


SBM260VAL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM260VAL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBM260VAL_R1_00001CT-ND - Cut Tape (CT) 3757-SBM260VAL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM260VAL_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.43100 | $14.31 |
| 100 | $0.89040 | $89.04 |
| 500 | $0.65426 | $327.13 |
| 1,000 | $0.57781 | $577.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48033 | $1,440.99 |
| 6,000 | $0.43111 | $2,586.66 |
| 9,000 | $0.40599 | $3,653.91 |
| 15,000 | $0.37773 | $5,665.95 |
| 21,000 | $0.36100 | $7,581.00 |
| 30,000 | $0.34472 | $10,341.60 |





