
P6SMBJ9.0CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ9.0CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ9.0CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ9.0CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ9.0CA_R1_00001 |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.11865 | $894.92 |
1,600 | $1.00298 | $1,604.77 |
2,400 | $0.94399 | $2,265.58 |
4,000 | $0.87763 | $3,510.52 |
5,600 | $0.83830 | $4,694.48 |
8,000 | $0.80005 | $6,400.40 |
20,000 | $0.71608 | $14,321.60 |
40,000 | $0.66418 | $26,567.20 |
80,000 | $0.62814 | $50,251.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.53700 | $25.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.02800 | $20.28 |