Diode 30 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323HE
SOD-323HE

SBA130CH-AU_R1_000A1

DigiKey Part Number
3757-SBA130CH-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SBA130CH-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SBA130CH-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA130CH-AU_R1_000A1
Description
30V,SCHOTTKY,SOD-323HE,1A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323HE
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.63600$16.36
100$1.01950$101.95
500$0.75210$376.05
1,000$0.66553$665.53
2,000$0.59248$1,184.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51327$2,566.35
10,000$0.46421$4,642.10
15,000$0.43920$6,588.00
25,000$0.41108$10,277.00
35,000$0.39442$13,804.70
50,000$0.37823$18,911.50
Manufacturers Standard Package