
SBA130AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA130AS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA130AS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31724 | $951.72 |
| 6,000 | $0.28312 | $1,698.72 |
| 9,000 | $0.26571 | $2,391.39 |
| 15,000 | $0.24612 | $3,691.80 |
| 21,000 | $0.23452 | $4,924.92 |
| 30,000 | $0.22322 | $6,696.60 |
| 75,000 | $0.19842 | $14,881.50 |
| 150,000 | $0.18309 | $27,463.50 |
| 300,000 | $0.17020 | $51,060.00 |

