
2N7002KW-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-2N7002KW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-2N7002KW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-2N7002KW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KW-AU_R1_000A1 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KW-AU_R1_000A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09200 | $10.92 |
100 | $0.67740 | $67.74 |
500 | $0.49528 | $247.64 |
1,000 | $0.43617 | $436.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31900 | $957.00 |
6,000 | $0.30176 | $1,810.56 |
9,000 | $0.24140 | $2,172.60 |
15,000 | $0.22847 | $3,427.05 |
21,000 | $0.21554 | $4,526.34 |
30,000 | $0.21098 | $6,329.40 |
75,000 | $0.19660 | $14,745.00 |