Diode 40 V 800mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0840AS-AU_R1_000A1

DigiKey Part Number
3757-SBA0840AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBA0840AS-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 800MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 800mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24771$743.13
6,000$0.22021$1,321.26
9,000$0.20616$1,855.44
15,000$0.19036$2,855.40
21,000$0.18098$3,800.58
30,000$0.17187$5,156.10
75,000$0.15184$11,388.00
150,000$0.13945$20,917.50
300,000$0.12904$38,712.00
Manufacturers Standard Package