
SB54AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SB54AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB54AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB54AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB54AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 5A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
EDA/CAD Models | SB54AFC-AU_R1_000A1 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 159pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.14770 | $114.77 |
| 500 | $0.84994 | $424.97 |
| 1,000 | $0.75358 | $753.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63070 | $1,892.10 |
| 6,000 | $0.56871 | $3,412.26 |
| 9,000 | $0.53709 | $4,833.81 |
| 15,000 | $0.50154 | $7,523.10 |
| 21,000 | $0.48048 | $10,090.08 |
| 30,000 | $0.46000 | $13,800.00 |

