SB4060PT_T0_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $9.75211
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $9.75211
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4060PT_T0_00001

DigiKey Part Number
3757-SB4060PT_T0_00001-ND
Manufacturer
Manufacturer Product Number
SB4060PT_T0_00001
Description
DIODE ARR SCHOTT 60V 40A TO247AD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD (TO-3P)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
58,500$5.96734$349,089.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.