
SB2030CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB2030CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB2030CT_T0_00001 |
Description | DIODE ARR SCHOTT 30V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 50 | $4.64360 | $232.18 |
| 100 | $4.12140 | $412.14 |
| 500 | $3.20194 | $1,600.97 |
| 1,000 | $2.90597 | $2,905.97 |

