Diode Array 1 Pair Common Cathode 30 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1630DC_R2_00001

DigiKey Part Number
3757-SB1630DC_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB1630DC_R2_00001
Description
DIODE ARRAY SCHOT 30V 16A TO-263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
85,600$2.81175$240,685.80
Manufacturers Standard Package