Diode 800 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8K_R1_00001

DigiKey Part Number
3757-S8K_R1_00001TR-ND - Tape & Reel (TR)
3757-S8K_R1_00001CT-ND - Cut Tape (CT)
3757-S8K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8K_R1_00001
Description
DIODE STANDARD 800V 8A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.26900$22.69
100$1.43300$143.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.98658$789.26
1,600$0.88160$1,410.56
2,400$0.82801$1,987.22
4,000$0.76775$3,071.00
5,600$0.73201$4,099.26
8,000$0.69727$5,578.16
Manufacturers Standard Package