
S1G_R1_00001 | |
---|---|
DigiKey Part Number | 3757-S1G_R1_00001TR-ND - Tape & Reel (TR) 3757-S1G_R1_00001CT-ND - Cut Tape (CT) 3757-S1G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.13300 | $11.33 |
100 | $0.70040 | $70.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.43190 | $345.52 |
1,600 | $0.38145 | $610.32 |
2,400 | $0.35571 | $853.70 |
4,000 | $0.32670 | $1,306.80 |
5,600 | $0.30950 | $1,733.20 |
8,000 | $0.29275 | $2,342.00 |
20,000 | $0.25595 | $5,119.00 |
40,000 | $0.23318 | $9,327.20 |
80,000 | $0.21402 | $17,121.60 |