
RPM810_R2_00601 | |
---|---|
DigiKey Part Number | 3757-RPM810_R2_00601TR-ND - Tape & Reel (TR) 3757-RPM810_R2_00601CT-ND - Cut Tape (CT) 3757-RPM810_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM810_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 8A M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $9.16200 | $91.62 |
100 | $6.14520 | $614.52 |
500 | $4.85128 | $2,425.64 |
1,000 | $4.43524 | $4,435.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.76758 | $7,535.16 |
4,000 | $3.48876 | $13,955.04 |
6,000 | $3.48049 | $20,882.94 |
10,000 | $3.47381 | $34,738.10 |
14,000 | $1.25690 | $17,596.60 |
20,000 | $1.21115 | $24,223.00 |
50,000 | $1.16071 | $58,035.50 |