
RB501V-40-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB501V-40-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB501V-40-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB501V-40-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501V-40-AU_R1_000A1 |
Description | DIODE SCHOTTKY 45V 100MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.62500 | $6.25 |
| 100 | $0.38560 | $38.56 |
| 500 | $0.27788 | $138.94 |
| 1,000 | $0.24278 | $242.78 |
| 2,000 | $0.21298 | $425.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18063 | $903.15 |
| 10,000 | $0.16053 | $1,605.30 |
| 15,000 | $0.15027 | $2,254.05 |
| 25,000 | $0.13873 | $3,468.25 |
| 35,000 | $0.13188 | $4,615.80 |
| 50,000 | $0.12522 | $6,261.00 |


