
PZS52C24M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C24M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C24M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C24M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C24M1Q_R1_00501 |
Description | DIODE ZENER 24V 250MW DFN1006-2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.88000 | $8.80 |
| 100 | $0.54180 | $54.18 |
| 500 | $0.39348 | $196.74 |
| 1,000 | $0.34506 | $345.06 |
| 2,000 | $0.30420 | $608.40 |
| 5,000 | $0.25978 | $1,298.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23223 | $2,322.30 |
| 20,000 | $0.20903 | $4,180.60 |
| 30,000 | $0.19719 | $5,915.70 |
| 50,000 | $0.18388 | $9,194.00 |
| 70,000 | $0.17600 | $12,320.00 |
| 100,000 | $0.16833 | $16,833.00 |

