


PZS524V3BCH_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PZS524V3BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS524V3BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS524V3BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS524V3BCH_R1_00001 |
Description | DIODE ZENER 4.3V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5.12% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.12% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34574 | $1,728.70 |
10,000 | $0.32928 | $3,292.80 |
15,000 | $0.32269 | $4,840.35 |
25,000 | $0.29968 | $7,492.00 |
50,000 | $0.28687 | $14,343.50 |
125,000 | $0.25874 | $32,342.50 |
250,000 | $0.24136 | $60,340.00 |