Zener Diode 18 V 500 mW ±5% Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-323HE
SOD-323HE

PZS5218BCH_R1_00001

DigiKey Part Number
3757-PZS5218BCH_R1_00001TR-ND - Tape & Reel (TR)
3757-PZS5218BCH_R1_00001CT-ND - Cut Tape (CT)
3757-PZS5218BCH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS5218BCH_R1_00001
Description
DIODE ZENER 18V 500MW SOD323HE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323HE
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25240$1,262.00
10,000$0.22583$2,258.30
15,000$0.21226$3,183.90
25,000$0.19701$4,925.25
35,000$0.18796$6,578.60
50,000$0.17917$8,958.50
Manufacturers Standard Package