Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS5118BAS-AU_R1_000A1

DigiKey Part Number
3757-PZS5118BAS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZS5118BAS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZS5118BAS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS5118BAS-AU_R1_000A1
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22453$673.59
6,000$0.19929$1,195.74
9,000$0.18640$1,677.60
15,000$0.17190$2,578.50
21,000$0.16329$3,429.09
30,000$0.15492$4,647.60
75,000$0.13654$10,240.50
150,000$0.12517$18,775.50
300,000$0.11560$34,680.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76500$7.65
100$0.46780$46.78
500$0.33856$169.28
1,000$0.29639$296.39
Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.02800$10.28
100$0.52620$52.62
500$0.50152$250.76
1,000$0.47685$476.85
* All Digi-Reel orders will add a $55.00 reeling fee.